744787221, Wurth, WE-PD2, 7850 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 220 μH ±20% Self-Centering
![744787221, Wurth, WE-PD2, 7850 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 220 μH ±20% Self-Centering](https://static.chipdip.ru/lib/980/DOC022980191.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
134 шт., срок 6 недель
340 руб.
1 шт.
на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Inductors\Surface Mount Inductors
Wurth, WE-PD2, 7850 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 220 μH ±20% Self-Centering
WE-PD2SR series magnetically shielded Inductors from the WE-PD2 family of inductors Self-centring shielding ring construction provides stable inductance currentТехнические параметры
Core Material | Composite Iron Powder |
Inductance | 220 μH |
Inductor Construction | Self-Centering Shielding Ring |
Maximum DC Current | 670mA |
Maximum DC Resistance | 876mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 3.5MHz |
Minimum Operating Temperature | -40°C |
Package/Case | 7850 |
Series | WE-PD2 |
Shielded | Yes |
Tolerance | ±20% |
3D Model | 744787zzz.igs744787zzz.stp744787zzz.wrl |
Category | Inductors, Coils, Chokes |
Current - Saturation | 580mA |
Current Rating | 670mA |
DC Resistance (DCR) | 876 mOhm Max |
Family | Fixed Inductors |
Frequency - Self Resonant | 3.5MHz |
Frequency - Test | 100kHz |
Height - Seated (Max) | 0.177"(4.50mm) |
Material - Core | Ferrite |
Mounting Type | Surface Mount |
Online Catalog | WE-PD2SR Series |
Operating Temperature | -40°C ~ 125°C |
Other Names | 732-4536-2 |
Package / Case | 2-SMD |
Packaging | Tape & Reel(TR) |
Q @ Freq | - |
Shielding | Shielded |
Size / Dimension | 0.307" L x 0.276" W(7.80mm x 7.00mm) |
Standard Package | 1 |
Supplier Device Package | * |
Type | Wirewound |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 869 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.