1-640511-0, Miniature Rectangular II Female Connector Housing, 4.19mm Pitch, 9 Way, 3 Row

Фото 1/2 1-640511-0, Miniature Rectangular II Female Connector Housing, 4.19mm Pitch, 9 Way, 3 Row
Изображения служат только для ознакомления,
см. техническую документацию
1 460 руб.
1 шт. на сумму 1 460 руб.
Плати частями
от 365 руб. × 4 платежа
Номенклатурный номер: 8009809679
Артикул: 1-640511-0
Бренд: TE Connectivity

Описание

Connectors\PCB Connectors & Wire Housings\Wire Housings & Plugs
A range of TE Connectivity Miniature Rectangular MR II Housings. For Miniature Rectangular MR II contacts see stock number 709-9820 typical.

Технические параметры

Body Orientation Straight
For Use With Pin and Socket Connector
Gender Female
Housing Material Nylon
Mounting Type Cable Mount
Number of Contacts 9
Number of Rows 3
Pitch 4.19mm
Series Miniature Rectangular II
Width 23.37mm
Brand: TE Connectivity
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 9 Position
Number of Rows: 3 Row
Pitch: 4.2 mm
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Wire Housings
Series: (MR)Miniature Rectangular
Subcategory: Pin & Socket Connectors
Termination Style: Crimp
Tradename: Miniature Rectangular
Вес, г 6

Техническая документация

Datasheet
pdf, 82 КБ
Datasheet
pdf, 46 КБ