25W 22Ω Wirewound Rheostat, RT025AS22R0KB
![Фото 1/3 25W 22Ω Wirewound Rheostat, RT025AS22R0KB](https://static.chipdip.ru/lib/556/DOC030556737.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/556/DOC030556741.jpg)
![](https://static.chipdip.ru/lib/289/DOC008289016.jpg)
86 680 руб.
1 шт.
на сумму 86 680 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Variable Resistors\Rheostats
The Vishay RT Series of linear wire wound rheostats are designed for use in professional and industrial equipment.
Технические параметры
Maximum Operating Temperature | +320°C |
Maximum Resistance | 22Ω |
Maximum Voltage Rating | 23.5 V |
Minimum Operating Temperature | -55°C |
Mounting Hole Diameter | 10.5mm |
Mounting Type | Panel Mount |
Number of Turns | 1 |
Power Rating | 25W |
Shaft Diameter | 6 mm |
Termination Style | Solder Lug |
Tolerance | ±10% |
Actuator Diameter | 0.236"" (6.00mm) |
Actuator Length | 0.866"" (22.00mm) |
Actuator Type | Round |
Adjustment Type | User Defined |
Built in Switch | None |
Bushing Thread | M10 x 0.75 |
ECCN | EAR99 |
HTSUS | 8533.39.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Gangs | 1 |
Package | Bulk |
Power (Watts) | 25W |
Resistance (Ohms) | 22 |
Resistive Material | Wirewound |
RoHS Status | ROHS3 Compliant |
Rotation | 300В° |
Taper | Linear |
Вес, г | 22 |