10kΩ Rotary Potentiometer 1-Gang Panel Mount, P13LFL103MAB10
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 010 руб.
1 шт.
на сумму 13 010 руб.
Плати частями
от 3 254 руб. × 4 платежа
от 3 254 руб. × 4 платежа
Описание
Passive Components\Variable Resistors\Potentiometers
This cermet track series fulfils the requirements of the NFC 83253 standard. IP67 sealed enclosure. The interchangeability of the RV6 with the P13, along with the excellent stability of nominal characteristics in operation, qualifies the P13 series for use in professional and military equipment.
Технические параметры
Actuator Type | Slotted Shaft |
Electrical Taper | Linear |
Element Material | Cermet |
Maximum Resistance | 10kΩ |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 1 |
Potentiometer Type | Rotary |
Power Rating | 1.5W |
Series | P13 |
Shaft Diameter | 6 mm |
Termination Style | Solder Lug |
Tolerance | ±20% |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
RoHS Status | ROHS3 Compliant |
Вес, г | 14 |
Техническая документация
Datasheet P13LFL472MAB10
pdf, 133 КБ