2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL222KAB
![Фото 1/4 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL222KAB](https://static.chipdip.ru/lib/604/DOC030604876.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/604/DOC030604879.jpg)
![](https://static.chipdip.ru/lib/604/DOC030604883.jpg)
![](https://static.chipdip.ru/lib/290/DOC008290337.jpg)
15 280 руб.
1 шт.
на сумму 15 280 руб.
Плати частями
от 3 820 руб. × 4 платежа
от 3 820 руб. × 4 платежа
Описание
Passive Components\Variable Resistors\Potentiometers
Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations.
Технические параметры
Actuator Type | Slotted Shaft |
Electrical Taper | Linear |
Element Material | Cermet |
Maximum Resistance | 2.2kΩ |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 1 |
Potentiometer Type | Rotary |
Power Rating | 3W |
Series | PE30 |
Shaft Diameter | 6 mm |
Termination Style | Solder Lug |
Tolerance | ±10% |
Actuator Diameter | 0.236"" (6.00mm) |
Actuator Length | 0.984"" (25.00mm) |
Adjustment Type | User Defined |
Built in Switch | None |
Bushing Thread | M10 x 0.75 |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Power (Watts) | 3W |
Resistance (Ohms) | 2.2k |
Resistive Material | Cermet |
RoHS Status | ROHS3 Compliant |
Rotation | 300В° |
Size - Body | Round - 0.776"" Dia x 0.512"" H (19.70mm x 13.00mm |
Taper | Linear |
Temperature Coefficient | В±150ppm/В°C |
Вес, г | 30 |