L4008D6RP, Surface Mount, 3-pin, TRIAC, 400V, Gate Trigger 1.3V 400V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
495 шт., срок 6 недель
270 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
от 339 руб. × 4 платежа
Альтернативные предложения3
Описание
Semiconductors\Discrete Semiconductors\TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms.
Технические параметры
Maximum Gate Trigger Current | 5 mA, 10 mA |
Maximum Gate Trigger Voltage | 1.3V |
Maximum Holding Current | 10mA |
Maximum Operating Temperature | +110 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | DPAK(TO-252) |
Peak On-State Voltage | 1.6V |
Pin Count | 3 |
Rated Average On-State Current | 8A |
Repetitive Peak Forward Blocking Voltage | 400V |
Repetitive Peak Off-State Current | 0.02mA |
Repetitive Peak Reverse Voltage | 400V |
Surge Current Rating | 100A |
Width | 7.49mm |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Maximum Rate of Rise of Off-State Voltage (V/us) | 30(Typ) |
Maximum Rate of Rise of On-State Current (A/us) | 70 |
Maximum Gate Trigger Voltage (V) | 1.3 |
Maximum Gate Trigger Current (mA) | 10 |
Surge Current Rating (A) | 85 |
Maximum Holding Current (mA) | 10 |
Repetitive Peak Reverse Voltage (V) | 400 |
Peak On-State Voltage (V) | 1.6@11.3A |
Repetitive Peak Forward Blocking Voltage (V) | 400 |
Repetitive Peak Off-State Current (mA) | 0.01 |
AC Switch | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 110 |
Packaging | Tape and Reel |
Automotive | No |
Supplier Package | DPAK |
Standard Package Name | TO-252 |
Military | No |
Mounting | Surface Mount |
Package Height | 2.39(Max) |
Package Length | 6.63(Max) |
Package Width | 6.2(Max) |
PCB changed | 2 |
Tab | Tab |
Lead Shape | Gull-wing |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 769 КБ
Datasheet L4008D6RP
pdf, 379 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.