25SEP22M, 22μF Through Hole Polymer Capacitor, 25V dc
![Фото 1/3 25SEP22M, 22μF Through Hole Polymer Capacitor, 25V dc](https://static.chipdip.ru/lib/510/DOC034510814.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/038/DOC008038701.jpg)
![](https://static.chipdip.ru/lib/985/DOC010985496.jpg)
10 шт., срок 6 недель
590 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 2 950 руб.
Плати частями
от 739 руб. × 4 платежа
от 739 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Capacitors\Polymer Capacitors
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Технические параметры
Номинальная емкость | 22 | |
Единица измерения | мкф | |
Capacitance | 22µF | |
Diameter | 8mm | |
Dissipation Factor | 10% | |
Equivalent Series Resistance | 50mΩ | |
Lead Pitch | 5mm | |
Leakage Current | 275 μA | |
Lifetime | 3000h | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Through Hole | |
Polarised | Polar | |
Ripple Current | 2A | |
Series | SEP | |
Technology | Polymer | |
Tolerance | ±20% | |
Voltage | 25V dc | |
Applications | General Purpose | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Height - Seated (Max) | 0.315"" (8.00mm) | |
HTSUS | 8532.22.0020 | |
Lead Spacing | 0.197"" (5.00mm) | |
Lifetime @ Temp. | 3000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Operating Temperature | -55В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Radial, Can | |
Ripple Current @ High Frequency | 2A @ 100kHz | |
Ripple Current @ Low Frequency | 100mA @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.394"" Dia (10.00mm) | |
Type | Polymer | |
Voltage - Rated | 25V | |
Brand: | Panasonic | |
Capacitance: | 22 uF | |
Diameter: | 10 mm | |
Dissipation Factor DF: | 10 | |
ESR: | 50 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
Lead Spacing: | 5 mm | |
Leakage Current: | 275 uA | |
Life: | 3000 Hour | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Package Type: | Can | |
Packaging: | Bulk | |
Product Category: | Aluminum Organic Polymer Capacitors | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Polymer Capacitors | |
Ripple Current: | 2 A | |
Series: | SEP | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Tradename: | OS-CON | |
Voltage Rating DC: | 25 VDC | |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.