10Ω Thick Film Resistor 20W ±1% PWR220T-20-10R0F
![Фото 1/3 10Ω Thick Film Resistor 20W ±1% PWR220T-20-10R0F](https://static.chipdip.ru/lib/954/DOC022954987.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/954/DOC022954990.jpg)
![](https://static.chipdip.ru/lib/828/DOC004828319.jpg)
1 470 руб.
1 шт.
на сумму 1 470 руб.
Плати частями
от 369 руб. × 4 платежа
от 369 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
The PWR220T-20 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.
Технические параметры
Тип | PWR220T | |
Номин.сопротивление | 10 | |
Единица измерения | Ом | |
Automotive Standard | AEC-Q200 | |
Lead Pitch | 5.08mm | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | TO-220 | |
Power Rating | 20W | |
Technology | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Tolerance | ±1% | |
Base Product Number | PWR220T-> | |
California Prop 65 | Warning Information | |
Composition | Thick Film | |
ECCN | EAR99 | |
Features | Automotive AEC-Q200, Current Sense, Pulse Withstan | |
Height - Seated (Max) | 0.575""(14.60mm) | |
HTSUS | 8533.21.0090 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Terminations | 2 | |
Package | Tube | |
Package / Case | TO-220-2 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.398"" L x 0.157"" W(10.10mm x 4.00mm) | |
Supplier Device Package | TO-220-2 | |
Video File | PWR220T | |
Case Style | Epoxy | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Fail Safe Fusible Resistor | No | |
Flame-Proof Support | No | |
HTS | 8533.21.00.30 | |
Lead Diameter (mm) | 0.72 | |
Lead Length (mm) | 13.72 | |
Maximum Operating Temperature (°C) | 155 | |
Minimum Operating Temperature (°C) | -55 | |
Number of Terminals | 2 | |
Package Shape | Rectangular | |
Package Type | TO-220 | |
Packaging | Tube | |
Part Status | Active | |
Product Depth (mm) | 4 | |
Product Height (mm) | 14.6 | |
Product Length (mm) | 10.1 | |
Temperature Coefficient (ppm/°C) | ±100 | |
Temperature Range @ Derated Power (°C) | 25 to 155 | |
Terminal Pitch (mm) | 5.08 | |
Termination Forming | Not Formed | |
Termination Style | Radial | |
Вес, г | 2 |