75Ω Thick Film Resistor 20W ±1% PWR220T-20-75R0F
![Фото 1/2 75Ω Thick Film Resistor 20W ±1% PWR220T-20-75R0F](https://static.chipdip.ru/lib/812/DOC024812680.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/611/DOC006611889.jpg)
1 470 руб.
1 шт.
на сумму 1 470 руб.
Плати частями
от 369 руб. × 4 платежа
от 369 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
The PWR220T-20 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.
Технические параметры
Тип | PWR220T | |
Номин.сопротивление | 75 | |
Единица измерения | Ом | |
Automotive Standard | AEC-Q200 | |
Lead Pitch | 5.08mm | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | TO-220 | |
Power Rating | 20W | |
Technology | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Tolerance | ±1% | |
Brand: | Bourns | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Lead Diameter: | 0.72 mm | |
Lead Spacing: | 5.08 mm | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Packaging: | Tube | |
Product Category: | Thick Film Resistors-Through Hole | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors Leaded | |
Series: | PWR220T-20 | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | Radial | |
Type: | Power Resistors | |
Вес, г | 2 |