HEDS-5120#A11, 500 Pulse Code Wheel with a 4 mm, Through Hole

Фото 1/3 HEDS-5120#A11, 500 Pulse Code Wheel with a 4 mm, Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
7 210 руб.
1 шт. на сумму 7 210 руб.
Плати частями
от 1 804 руб. × 4 платежа
Номенклатурный номер: 8009815588
Артикул: HEDS-5120#A11
Бренд: Broadcom Limited

Описание

Passive Components\Rotary Encoders\Optical Rotary Encoders
The Avago Technologies code wheels are patterned discs which translate a mechanical position into a representative electrical signal.

Технические параметры

Encoder Reading Incremental
Maximum Operating Speed 30000rpm
Mounting Type Through Hole
Pulses Per Revolution 500
Shaft Diameter 4 mm
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 500 CPR
Series: HEDS-5100/6100
Shaft Diameter: 4 mm
Shaft Type: Hollow
Size / Dimension: 28 mm
Subcategory: Encoders
Technology: Rotary
Termination Style: SMD/SMT
Type: Incremental
With Switch: Without Switch
Вес, г 1.59

Техническая документация

Datasheet
pdf, 279 КБ
Datasheet
pdf, 301 КБ