10kΩ Ceramic Composition Resistor 1W ±10% CCR110KKB

Фото 1/2 10kΩ Ceramic Composition Resistor 1W ±10% CCR110KKB
Изображения служат только для ознакомления,
см. техническую документацию
1 120 руб.
Кратность заказа 5 шт.
5 шт. на сумму 5 600 руб.
Плати частями
от 1 400 руб. × 4 платежа
Номенклатурный номер: 8009818065
Артикул: CCR110KKB
Бренд: TE Connectivity

Описание

Passive Components\Fixed Resistors\Through Hole Resistors
Ceramic Composition Resistors, CCR Series are very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit application

Технические параметры

Maximum Operating Temperature +200°C
Minimum Operating Temperature -40°C
Power Rating 1W
Resistance 10kΩ
Series CCR
Technology Ceramic Composition
Temperature Coefficient -900 →±300ppm/°C
Tolerance ±10%
Brand: TE Connectivity/Holsworthy
Diameter: 5.5 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Diameter: 0.8 mm
Manufacturer: TE Connectivity
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Part # Aliases: 1-1623719-4
Power Rating: 1 W
Product Category: Ceramic Composition Resistors
Product Type: Ceramic Composition Resistors
Resistance: 10 kOhms
Series: CCR
Subcategory: Resistors
Technology: Ceramic Comp
Temperature Coefficient: 1300 PPM/C
Termination Style: Axial
Tolerance: 10%
Voltage Rating: 300 V
Base Product Number CCR1->
Composition Ceramic
ECCN EAR99
Features Pulse Withstanding
HTSUS 8533.21.0090
Moisture Sensitivity Level (MSL) Not Applicable
Number of Terminations 2
Package Bulk
Package / Case Axial
RoHS Status RoHS Compliant
Size / Dimension 0.217"" Dia x 0.650"" L(5.50mm x 16.50mm)
Supplier Device Package Axial
Вес, г 10

Техническая документация

Datasheet
pdf, 304 КБ
Datasheet
pdf, 299 КБ
Datasheet
pdf, 300 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»