680Ω Carbon Composition Resistor 0.25W ±5% CBT25J680R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 1 300 руб.
Плати частями
от 325 руб. × 4 платежа
от 325 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
CBT25 Series Resistors 0.25 Watts at 70°C Derating to 0 at +125°C 0.5 Maximum Voltage 250V Wide Range of Resistance values, 1R0 - 5M6
Технические параметры
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Power Rating | 0.25W |
Resistance | 680Ω |
Series | CBT |
Technology | Carbon Composition |
Temperature Coefficient | -700 →+400ppm/°C |
Tolerance | ±5% |
Brand: | TE Connectivity/Holsworthy |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Lead Diameter: | 0.6 mm |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 3-1625875-9 |
Product Category: | Carbon Composition Resistors |
Product Type: | Carbon Composition Resistors |
Product: | Resistors Carbon Composition |
Subcategory: | Resistors |
Technology: | Carbon Comp |
Temperature Coefficient: | -700 PPM/C, 400 PPM/C |
Termination Style: | Axial |
Type: | Carbon Composition Resistors |
Вес, г | 20 |