GBU4G, Bridge Rectifier, 4A, 400V, 4-Pin
![Фото 1/3 GBU4G, Bridge Rectifier, 4A, 400V, 4-Pin](https://static.chipdip.ru/lib/226/DOC023226883.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/923/DOC006923719.jpg)
![](https://static.chipdip.ru/lib/619/DOC030619214.jpg)
220 руб.
Кратность заказа 20 шт.
20 шт.
на сумму 4 400 руб.
Плати частями
от 1 100 руб. × 4 платежа
от 1 100 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Bridge Rectifiers
GBU series bridge rectifiers in SIL PCB Mounting package from Fairchild Semiconductor Glass Passivated Single-Phase Bridge Rectifier
Технические параметры
Bridge Type | Single Phase |
Configuration | Single |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Package Type | GBU |
Peak Average Forward Current | 4A |
Peak Forward Voltage | 1V |
Peak Non-Repetitive Forward Surge Current | 150A |
Peak Reverse Current | 500µA |
Peak Reverse Repetitive Voltage | 400V |
Pin Count | 4 |
Width | 3.56mm |
Avg. Forward Curr (Max) | 4(A) |
Forward Voltage | 1(V) |
Mounting | Through Hole |
Number of Elements | 1 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Packaging | Rail/Tube |
Peak Non-Repetitive Surge Current (Max) | 150(A) |
Peak Rep Rev Volt | 400(V) |
Phase Type | Single Phase |
Rad Hardened | No |
Rev Curr | 5(mA) |
RMS Voltage (Max) | 280(V) |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
If - Forward Current: | 4 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | onsemi |
Max Surge Current: | 150 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | GBU-4 |
Packaging: | Tube |
Pd - Power Dissipation: | 8 W |
Peak Reverse Voltage: | 400 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Series: | GBU4G |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Solder Lead |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 280 V |
Вес, г | 95 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 148 КБ
Datasheet
pdf, 203 КБ
Datasheet
pdf, 208 КБ
Документация
pdf, 204 КБ
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов