FAN3227CMX, MOSFET 2, -3 A, 3 A, 18V 8-Pin, SOIC
![Фото 1/2 FAN3227CMX, MOSFET 2, -3 A, 3 A, 18V 8-Pin, SOIC](https://static.chipdip.ru/lib/452/DOC023452263.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/003/DOC017003487.jpg)
320 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 1 600 руб.
Плати частями
от 400 руб. × 4 платежа
от 400 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Gate Drivers
FAN3100/3200 Gate Driversonsemi high-speed, low-side gate drivers are available in a wide range of performance and packaging combinations to create compact, highly efficient, reliable power supplies. The devices are available in 2mm x 2mm or 3mm x 3mm MLP packaging or in industry-standard SOIC or SOT packages. These onsemi drivers feature input-threshold, two inputs per channel, high voltage range, short propagation delays, and delay matching between channels. Applications include synchronous rectifier circuits, DC-DC converters, line drivers, and switch-mode power supplies.
Технические параметры
Bridge Type | Full Bridge |
High and Low Sides Dependency | Independent |
Logic Type | CMOS |
Mounting Type | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Output Current | -3 A, 3 A |
Package Type | SOIC |
Pin Count | 8 |
Polarity | Non-Inverting |
Supply Voltage | 18V |
Topology | Low Side |
Brand: | onsemi/Fairchild |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 9 ns |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 650 uA |
Operating Supply Voltage: | 12 V |
Output Current: | 2 A |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 460 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 12 ns |
Series: | FAN3227C |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем