4 V Green LED 5mm Through Hole, C503B-GAN-CB0F0791
![Фото 1/6 4 V Green LED 5mm Through Hole, C503B-GAN-CB0F0791](https://static.chipdip.ru/lib/864/DOC043864928.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
![](https://static.chipdip.ru/lib/641/DOC034641033.jpg)
![](https://static.chipdip.ru/lib/234/DOC000234255.jpg)
![](https://static.chipdip.ru/lib/470/DOC006470687.jpg)
![](https://static.chipdip.ru/lib/333/DOC024333602.jpg)
110 руб.
Кратность заказа 25 шт.
25 шт.
на сумму 2 750 руб.
Плати частями
от 689 руб. × 4 платежа
от 689 руб. × 4 платежа
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
Описание Светодиод зелёный 15° d=5мм 16800-90500 мКд 520нМ
Технические параметры
Размер линзы,мм | 5 | |
Dominant Wavelength | 535 nm | |
Forward Voltage | 4 V | |
LED Colours | Green | |
Lens Colour | Clear | |
Lens Shape | Round | |
Luminous Intensity | 90.5 cd | |
Mounting Type | Through Hole | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Package Type | 5mm(T-1 3/4) | |
Viewing Angle | 15 ° | |
Automotive | Unknown | |
Color | Green | |
Diameter | 5.8 | |
Dominant Wavelength (nm) | 527 | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
High Brightness | Yes | |
High Power | No | |
Intensity | 50000mcd | |
Lead Shape | Through Hole | |
Lead Standoff | No | |
Lens Dimensions (mm) | 5.8x5.8x8.8 | |
Lens Shape Type | Circular | |
Maximum Forward Current (mA) | 30 | |
Maximum Forward Voltage (V) | 3.8 | |
Maximum Operating Temperature (°C) | 95 | |
Maximum Power Dissipation (mW) | 120 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Mounting Orientation | Top Mount | |
Packaging | Bulk | |
Part Status | Active | |
PCB changed | 2 | |
Pin Count | 2 | |
PPAP | Unknown | |
Product Category | Standard LED | |
Reverse Voltage (V) | 5 | |
Standard Package Name | T-1 3/4 | |
Supplier Color | Green | |
Supplier Package | T-1 3/4 | |
Test Current (mA) | 20 | |
Type | Uni-Color | |
Viewing Angle (°) | 15 | |
корпус | T1 3/4(5mm) | |
Brand: | Cree LED | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Green | |
LED Size: | T-1 3/4(5 mm) | |
Lens Color: | Colorless | |
Lens Dimensions: | 5 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Clear | |
Luminous Intensity: | 50000 mcd | |
Manufacturer: | Cree LED | |
Maximum Operating Temperature: | +95 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Number of LEDs: | 1 | |
Package / Case: | T-1 3/4(5 mm) | |
Packaging: | Bulk | |
Power Rating: | 120 mW | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | Green LEDs | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 3 V | |
Viewing Angle: | 15 deg | |
Vr - Reverse Voltage: | 5 V | |
Wavelength/Color Temperature: | 527 nm | |
Вес, г | 8 |
Техническая документация
C503B-BG datasheet
pdf, 763 КБ
Datasheet
pdf, 895 КБ
Datasheet
pdf, 893 КБ
Datasheet C503B-GAN-CB0F0791
pdf, 806 КБ