GBPC1202-E4/51, Bridge Rectifier, 12A, 200V, 4-Pin
![Фото 1/3 GBPC1202-E4/51, Bridge Rectifier, 12A, 200V, 4-Pin](https://static.chipdip.ru/lib/902/DOC023902871.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/530/DOC007530974.jpg)
![](https://static.chipdip.ru/lib/767/DOC018767216.jpg)
780 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 1 560 руб.
Плати частями
от 390 руб. × 4 платежа
от 390 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Bridge Rectifiers
Glass Passivated Single-Phase Bridge Rectifier Typical IR less than 0.5μA High surge current capability
Технические параметры
Bridge Type | Single Phase |
Configuration | Single |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Screw Mount |
Package Type | GBPC |
Peak Average Forward Current | 12A |
Peak Forward Voltage | 1.1V |
Peak Non-Repetitive Forward Surge Current | 200A |
Peak Reverse Current | 500µA |
Peak Reverse Repetitive Voltage | 200V |
Pin Count | 4 |
Width | 28.8mm |
Base Product Number | GBPC1202 -> |
Current - Average Rectified (Io) | 12A |
Current - Reverse Leakage @ Vr | 5ВµA @ 200V |
Diode Type | Single Phase |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Bulk |
Package / Case | 4-Square, GBPC |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | GBPC |
Technology | Standard |
Voltage - Forward (Vf) (Max) @ If | 1.1V @ 6A |
Voltage - Peak Reverse (Max) | 200V |
Diode Technology | Silicon Junction |
Brand: | Vishay General Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 12 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 200 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Screw Mount |
Package / Case: | GBPC |
Packaging: | Bulk |
Peak Reverse Voltage: | 200 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Series: | GBPC6 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Screw Terminal |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 140 V |
Вес, г | 29 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов