3.2 V Blue LED 5mm Through Hole, HLMP-AB65-TW0DD
![Фото 1/3 3.2 V Blue LED 5mm Through Hole, HLMP-AB65-TW0DD](https://static.chipdip.ru/lib/047/DOC026047609.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
![](https://static.chipdip.ru/lib/172/DOC031172571.jpg)
280 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 2 800 руб.
Плати частями
от 700 руб. × 4 платежа
от 700 руб. × 4 платежа
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
The HLMP-AG64/65, HLMP-AM64/65 and HLMP-AB64/65 series, from Avago Technologies, are precision optical performance LEDs.
Технические параметры
Размер линзы,мм | 5 | |
Dominant Wavelength | 470 nm | |
Forward Voltage | 3.2 V | |
LED Colours | Blue | |
Lens Colour | Blue | |
Lens Shape | Oval | |
Luminous Intensity | 1.2 cd | |
Mounting Type | Through Hole | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Package Type | 5mm(T-1 3/4) | |
Viewing Angle | 30x70 ° | |
Brand: | Broadcom/Avago | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Blue | |
LED Size: | T-1 3/4(5 mm) | |
Lens Color: | Tinted | |
Lens Dimensions: | 5 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Diffused | |
Luminous Intensity: | 800 mcd | |
Manufacturer: | Broadcom Limited | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Packaging: | Ammo Pack | |
Power Rating: | 116 mW | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | Blue LEDs | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 3.2 V | |
Viewing Angle: | 30 deg x 70 deg | |
Wavelength/Color Temperature: | 470 nm | |
Вес, г | 7 |