1776260-3, Buchanan Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Panel Mount, Solder Termination
![Фото 1/2 1776260-3, Buchanan Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Panel Mount, Solder Termination](https://static.chipdip.ru/lib/471/DOC023471892.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/452/DOC007452884.jpg)
440 руб.
1 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\PCB Terminal Blocks
5.08mm TERMI-BLOK screwless PCB terminal blocks with a top wire entry. These 5.08mm TERMI-BLOK screwless vertical mount PCB terminal block connectors accept a wire size range of 22 to 14 AWG and are made from green 6.
Технические параметры
Body Orientation | Straight |
Colour | Green |
Current Rating | 10A |
Gender | Female |
Material | Nylon |
Mounting Type | Panel Mount |
Number of Contacts | 3 |
Pitch | 5.08mm |
Series | Buchanan |
Termination Method | Solder |
Type | PCB Terminal Block |
Voltage Rating | 300 V ac |
Width | 15.24mm |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 1776260 -> |
Clamp Material - Plating | Steel, Stainless |
Color | Green |
Contact Material - Plating | Brass - Nickel Tin Plated |
Current | 10A |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Mating Orientation | Vertical with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Levels | 1 |
Operating Temperature | -55В°C ~ 105В°C |
Package | Bulk |
Positions Per Level | 3 |
RoHS Status | RoHS Compliant |
Voltage | 300V |
Wire Gauge | 14-22 AWG |
Wire Termination | Screwless - Leg Spring, Push-In Spring |
Вес, г | 5 |
Техническая документация
Datasheet 1776260-3
pdf, 110 КБ