87568-2093, Milli-Grid Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 2mm Pitch, IDT Termination

Фото 1/2 87568-2093, Milli-Grid Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 2mm Pitch, IDT Termination
Изображения служат только для ознакомления,
см. техническую документацию
1 380 руб.
1 шт. на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
Номенклатурный номер: 8009823934
Артикул: 87568-2093
Бренд: Molex

Описание

Connectors\PCB Connectors & Wire Housings\PCB Sockets
87568 series dual row Milli-Grid high density IDC receptacle with a 2.00 x 2.00 mm grid pattern for design flexibility.

Технические параметры

Body Orientation Straight
Connector System Cable to Board
Contact Material Copper
Contact Plating Gold
Current Rating 12A
Mounting Type Surface Mount
Number of Contacts 20
Number of Rows 2
Pitch 2mm
Series Milli-Grid
Series Number 87568
Termination Method IDT
Type Wire to Board
Voltage Rating 125 V
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 84
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0875682093
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 87568
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: Milli-Grid
Type: Receptacles
Voltage Rating: 125 V
Wire Gauge: 28 AWG
Вес, г 1

Техническая документация

Datasheet
pdf, 38 КБ
Datasheet
pdf, 45 КБ
Чертеж
pdf, 257 КБ