Diodes Inc SMAJ10CA-13-F, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
![Фото 1/4 Diodes Inc SMAJ10CA-13-F, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC](https://static.chipdip.ru/lib/856/DOC023856455.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167763.jpg)
![](https://static.chipdip.ru/lib/363/DOC037363450.jpg)
![](https://static.chipdip.ru/lib/729/DOC028729715.jpg)
120 руб.
Кратность заказа 25 шт.
25 шт.
на сумму 3 000 руб.
Плати частями
от 750 руб. × 4 платежа
от 750 руб. × 4 платежа
Посмотреть аналоги10
Описание
Semiconductors\Discrete Semiconductors\TVS Diodes
Diode TVS Single Bi-Dir 10V 400W 2-Pin SMA T/R
Технические параметры
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 17V |
Maximum Operating Temperature | +150 °C |
Maximum Peak Pulse Current | 23.5A |
Maximum Reverse Leakage Current | 5µA |
Maximum Reverse Stand-off Voltage | 10V |
Minimum Breakdown Voltage | 11.1V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AC(SMA) |
Peak Pulse Power Dissipation | 400W |
Pin Count | 2 |
Test Current | 1mA |
Width | 2.92mm |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Clamping Voltage (V) | 17 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 23.5 |
Maximum Power Dissipation (mW) | 1000 |
Maximum Reverse Leakage Current (uA) | 10 |
Maximum Reverse Stand-Off Voltage (V) | 10 |
Minimum Breakdown Voltage (V) | 11.1 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 400 |
PPAP | No |
Standard Package Name | DO-214-AC |
Supplier Package | SMA |
Test Current (mA) | 1 |
Brand: | Diodes Incorporated |
Breakdown Voltage: | 11.1 V |
Clamping Voltage: | 17 V |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Ipp - Peak Pulse Current: | 23.5 A |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | SMA-2 |
Pd - Power Dissipation: | 1 W |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 400 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMAJ |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 10 V |
Breakdown voltage | 11.1…12.3V |
Case | SMA |
Features of semiconductor devices | glass passivated |
Kind of package | reel, tape |
Leakage current | 10µA |
Manufacturer | DIODES INCORPORATED |
Max. forward impulse current | 23.5A |
Max. off-state voltage | 10V |
Semiconductor structure | bidirectional |
Type of diode | TVS |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 112 КБ
Datasheet
pdf, 424 КБ
Datasheet SMAJ14A-13-F
pdf, 404 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов