Diodes Inc SMCJ58A-13-F, Uni-Directional TVS Diode, 1500W, 2-Pin SMC

Фото 1/3 Diodes Inc SMCJ58A-13-F, Uni-Directional TVS Diode, 1500W, 2-Pin SMC
Изображения служат только для ознакомления,
см. техническую документацию
58 руб.
Кратность заказа 20 шт.
20 шт. на сумму 1 160 руб.
Плати частями
от 290 руб. × 4 платежа
Номенклатурный номер: 8009824751
Артикул: SMCJ58A-13-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\TVS Diodes
93.6V Clamp 16A Ipp Tvs Diode Surface Mount SMC

Технические параметры

Diode Configuration Single
Direction Type Uni-Directional
Maximum Clamping Voltage 93.6V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 16A
Maximum Reverse Leakage Current 5µA
Maximum Reverse Stand-off Voltage 58V
Minimum Breakdown Voltage 64.4V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SMC
Peak Pulse Power Dissipation 1500W
Pin Count 2
Test Current 1mA
Width 6.22mm
Applications General Purpose
Base Product Number SMCJ58 ->
Current - Peak Pulse (10/1000Вµs) 16A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AB, SMC
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
REACH Status REACH Affected
RoHS Status ROHS3 Compliant
Supplier Device Package SMC
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 64.4V
Voltage - Clamping (Max) @ Ipp 93.6V
Voltage - Reverse Standoff (Typ) 58V
Brand: Diodes Incorporated
Breakdown Voltage: 64.4 V
Clamping Voltage: 93.6 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 16 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: SMC-2
Pd - Power Dissipation: 5 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 1.5 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMCJ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 58 V
Вес, г 7

Техническая документация

Datasheet
pdf, 501 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 440 КБ
Datasheet
pdf, 118 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов