AS1000-M3, AS Series Threaded Speed Controller, M3 x 0.5 Female Inlet Port x M3 x 0.5 Female Outlet Port
![AS1000-M3, AS Series Threaded Speed Controller, M3 x 0.5 Female Inlet Port x M3 x 0.5 Female Outlet Port](https://static.chipdip.ru/lib/375/DOC044375428.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6 недель
6 920 руб.
1 шт.
на сумму 6 920 руб.
Плати частями
от 1 730 руб. × 4 платежа
от 1 730 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Function Fittings
Minimises installation time and cost Speed may be accurately controlled even at low velocity Constant speed easily achieved
Технические параметры
Inlet Port Type | Threaded |
Manufacturer Series | AS |
Maximum Outlet Pressure | 0.7(Outlet)MPa, 1.5(Proof)MPa |
Minimum Outlet Pressure | 0.1MPa |
Outlet Port Type | Threaded |
Threaded Inlet Port | M3x0.5 Female |
Threaded Inlet Thread Gender | Female |
Threaded Inlet Thread Size | M3x0.5 |
Threaded Inlet Thread Standard | Metric |
Threaded Outlet Port | M3x0.5 Female |
Threaded Outlet Thread Gender | Female |
Threaded Outlet Thread Size | M3x0.5 |
Threaded Outlet Thread Standard | Metric |
Type | Speed Controller |
Вес, г | 8 |
Техническая документация
Datasheet
pdf, 8323 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.