Diodes Inc DRTR5V0U2SR-7, Quint-Element Uni-Directional TVS Diode Array, 0.4W, 4-Pin SOT-143

Diodes Inc DRTR5V0U2SR-7, Quint-Element Uni-Directional TVS Diode Array, 0.4W, 4-Pin SOT-143
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Кратность заказа 50 шт.
50 шт. на сумму 6 000 руб.
Плати частями
от 1 500 руб. × 4 платежа
Номенклатурный номер: 8009825823
Артикул: DRTR5V0U2SR-7
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\TVS Diodes
Диоды для подавления переходных скачков напряжения / подавители ЭСР 2-Ch Low Cap TVS Array 1.0pF 5A 400mW

Технические параметры

Automotive Standard AEC-Q101
Capacitance 1.5pF
Diode Configuration Array
Direction Type Uni-Directional
ESD Protection Yes
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 5A
Maximum Reverse Leakage Current 100nA
Maximum Reverse Stand-off Voltage 5.5V
Minimum Breakdown Voltage 6V
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Number of Elements per Chip 5
Package Type SOT-143
Peak Pulse Power Dissipation 0.4W
Pin Count 4
Test Current 1mA
Width 1.4mm
Applications Automotive, HDMI
Base Product Number DRTR5 ->
Capacitance @ Frequency 1pF @ 1MHz
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -65В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-253-4, TO-253AA
Power Line Protection Yes
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q101 ->
Supplier Device Package SOT-143
Type Steering (Rail to Rail)
Unidirectional Channels 2
Voltage - Breakdown (Min) 6V
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Breakdown Voltage 6V
Peak Pulse Current 5A (8/20us)
Working Voltage 5.5V
Brand: Diodes Incorporated
Breakdown Voltage: 6 V
Cd - Diode Capacitance: 1.5 pF
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 5 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 2 Channel
Package/Case: SOT-143-4
Pd - Power Dissipation: 400 mW
Polarity: Unidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: DRTR5V
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Vf - Forward Voltage: 0.8 V
Working Voltage: 5.5 V
Вес, г 10

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов