AS1201F-U10/32-04A, AS Series Threaded Speed Controller, UNF 10-32 Male Inlet Port x 4mm Tube Outlet Port
![AS1201F-U10/32-04A, AS Series Threaded Speed Controller, UNF 10-32 Male Inlet Port x 4mm Tube Outlet Port](https://static.chipdip.ru/lib/494/DOC027494083.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 шт., срок 6 недель
3 600 руб.
1 шт.
на сумму 3 600 руб.
Плати частями
от 900 руб. × 4 платежа
от 900 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Function Fittings
Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half.
Технические параметры
Inlet Port Type | Threaded |
Manufacturer Series | AS |
Maximum Outlet Pressure | 1(Outlet)MPa, 1.5(Proof)MPa |
Minimum Outlet Pressure | 0.1MPa |
Outlet Port Type | Tube |
Threaded Inlet Port | UNF 10-32 Male |
Threaded Inlet Thread Gender | Male |
Threaded Inlet Thread Size | 10-32 UNF |
Threaded Inlet Thread Standard | UNF |
Tube Outlet Port | 4mm |
Type | Speed Controller |
Вес, г | 7 |
Техническая документация
Datasheet
pdf, 4937 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.