N-Channel MOSFET, 100 A, 25 V, 8-Pin VSON-CLIP CSD16321Q5

Фото 1/3 N-Channel MOSFET, 100 A, 25 V, 8-Pin VSON-CLIP CSD16321Q5
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
Кратность заказа 5 шт.
5 шт. на сумму 1 550 руб.
Плати частями
от 389 руб. × 4 платежа
Номенклатурный номер: 8009825913
Артикул: CSD16321Q5
Бренд: Texas Instruments

Описание

Semiconductors\Discrete Semiconductors\MOSFETs
NexFET™ Power MOSFETs
Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Технические параметры

Channel Mode Enhancement
Channel Type N
Maximum Continuous Drain Current 100 A
Maximum Drain Source Resistance 3.8 mΩ
Maximum Drain Source Voltage 25 V
Maximum Gate Source Voltage -8 V, +10 V
Maximum Gate Threshold Voltage 1.4V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 3.1 W
Minimum Gate Threshold Voltage 0.9V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type VSON-CLIP
Pin Count 8
Series NexFET
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 14 nC @ 4.5 V
Width 5.1mm
RoHS Compliant Yes
Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Development Kit: TPS51218EVM-49, TPS40304EVM-353
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 17 ns
Forward Transconductance - Min: 150 S
Id - Continuous Drain Current: 5 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: VSON-CLIP-8
Pd - Power Dissipation: 113 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 14 nC
Rds On - Drain-Source Resistance: 2.4 mOhms
REACH - SVHC: Details
Rise Time: 15 ns
Series: CSD16321Q5
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 9 ns
Vds - Drain-Source Breakdown Voltage: 25 V
Vgs - Gate-Source Voltage: -8 V, +8 V
Vgs th - Gate-Source Threshold Voltage: 900 mV
Вес, г 5

Техническая документация

Datasheet
pdf, 1680 КБ
Документация
pdf, 532 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов