1kΩ Rotary Potentiometer 1-Gang Panel Mount, 91R1A-R22-B10L
![Фото 1/2 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 91R1A-R22-B10L](https://static.chipdip.ru/lib/978/DOC023978796.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/289/DOC008289196.jpg)
3 050 руб.
1 шт.
на сумму 3 050 руб.
Плати частями
от 764 руб. × 4 платежа
от 764 руб. × 4 платежа
Описание
Passive Components\Variable Resistors\Potentiometers
91 and 93 series single-turn rotary linear cermet potentiometers with a conductive plastic element and virtually infinite electrical circuit isolation.
Технические параметры
Actuator Type | Slotted Shaft |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Maximum Resistance | 1kΩ |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 1 |
Potentiometer Type | Rotary |
Power Rating | 2W |
Series | 91 |
Shaft Diameter | 6 mm |
Termination Style | PC Pin |
Tolerance | ±20% |
Actuator Diameter | 0.236"" (6.00mm) |
Actuator Length | 0.866"" (22.00mm) |
Adjustment Type | Side Adjustment |
Base Product Number | 91R1A -> |
Built in Switch | None |
Bushing Thread | M10 x 0.75 |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Power (Watts) | 1W |
REACH Status | REACH Unaffected |
Resistance (Ohms) | 1k |
Resistive Material | Conductive Plastic |
RoHS Status | ROHS3 Compliant |
Rotation | 300В° |
Size - Body | Rectangular - 0.687"" x 0.625"" Face x 0.687"" H ( |
Taper | Linear |
Temperature Coefficient | В±1000ppm/В°C |
Вес, г | 14 |
Техническая документация
Datasheet
pdf, 817 КБ
Datasheet 93A1A-B28-A10L
pdf, 309 КБ