AP2204RA-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 3-Pin, SOT-89

Фото 1/2 AP2204RA-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 3-Pin, SOT-89
Изображения служат только для ознакомления,
см. техническую документацию
40 руб.
Кратность заказа 50 шт.
50 шт. на сумму 2 000 руб.
Плати частями
от 500 руб. × 4 платежа
Номенклатурный номер: 8009826760
Артикул: AP2204RA-3.3TRG1
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage Regulators
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.

Технические параметры

Line Regulation 0.05%
Load Regulation 0.5%
Maximum Input Voltage 24 V
Maximum Operating Temperature +85 °C
Maximum Output Current 150mA
Minimum Input Voltage 2.3 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage 3.3 V
Package Type SOT-89
Pin Count 3
Polarity Positive
Quiescent Current 50µA
Reference Voltage 1.24V
Regulator Type Low Dropout Voltage
Width 2.6mm
Input Voltage MAX 24V
Output Configuration positive
Output Current 150mA
PSRR / Ripple Rejection - Typ 60dB(100Hz ~ 1kHz)
Voltage Dropout (Max) 500mV 150mA
Brand: Diodes Incorporated
Dropout Voltage - Max: 500 mV
Dropout Voltage: 360 mV
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 24 V
Input Voltage, Min: 2.3 V
Line Regulation: 0.05%
Load Regulation: 0.5%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-89-3
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Reference Voltage: 1.24 V
Series: AP2204R
Subcategory: PMIC-Power Management ICs
Type: ULDO Regulator

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем