Dual Switching Diode, Common Cathode, 30A 200V, 3-Pin TO-247 STTH30W02CW
![Фото 1/5 Dual Switching Diode, Common Cathode, 30A 200V, 3-Pin TO-247 STTH30W02CW](https://static.chipdip.ru/lib/770/DOC016770964.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/770/DOC016770971.jpg)
![](https://static.chipdip.ru/lib/758/DOC043758073.jpg)
![](https://static.chipdip.ru/lib/438/DOC004438522.jpg)
![](https://static.chipdip.ru/lib/065/DOC027065793.jpg)
1090 шт., срок 6 недель
380 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 1 900 руб.
Плати частями
от 475 руб. × 4 платежа
от 475 руб. × 4 платежа
Альтернативные предложения4
Описание
Semiconductors\Discrete Semiconductors\Switching Diodes
Turbo 2 Ultrafast Recovery DiodesSTMicroelectronics Ultrafast Turbo 2 Rectifiers are ultrafast diodes available from 200V to 600V with various VF/Trr trade-offs to achieve the best performance for any application. These devices are ideal for PFC and solar inverters applications. They guarantee the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All devices are rated up to 175°C operating junction temperature, as a result of the reduced leakage currents.
Технические параметры
Diode Configuration | Common Cathode |
Maximum Forward Current | 30A |
Maximum Forward Voltage Drop | 1.4V |
Maximum Operating Temperature | +175 °C |
Maximum Reverse Voltage | 200V |
Mounting Type | Through Hole |
Number of Elements per Chip | 2 |
Package Type | TO-247 |
Pin Count | 3 |
Width | 5.15mm |
кол-во в упаковке | 30 |
Current - Average Rectified (Io) (per Diode) | 15A |
Current - Reverse Leakage @ Vr | 10ВµA @ 200V |
Diode Type | Standard |
Manufacturer | STMicroelectronics |
Operating Temperature - Junction | 175В°C(Max) |
Package / Case | TO-247-3 |
Packaging | Tube |
Part Status | Active |
Reverse Recovery Time (trr) | 25ns |
Series | - |
Speed | Fast Recovery =< 500ns, > 200mA(Io) |
Supplier Device Package | TO-247 |
Voltage - DC Reverse (Vr) (Max) | 200V |
Voltage - Forward (Vf) (Max) @ If | 1.2V @ 15A |
Brand: | STMicroelectronics |
Configuration: | Dual Common Cathode |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
If - Forward Current: | 30 A(2x15 A) |
Ir - Reverse Current: | 50 uA |
Manufacturer: | STMicroelectronics |
Max Surge Current: | 140 A |
Maximum Operating Temperature: | +175 C |
Mounting Style: | Through Hole |
Package / Case: | TO-247 |
Packaging: | Tube |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 200 ns |
Series: | STTH30W02C |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 200 V |
Diode Technology | Silicon Junction |
Вес, г | 8.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.