Common Mode Choke, for use with RP series isolated DC-DC converters, CMC-08 Series
![Фото 1/5 Common Mode Choke, for use with RP series isolated DC-DC converters, CMC-08 Series](https://static.chipdip.ru/lib/593/DOC034593620.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/593/DOC034593627.jpg)
![](https://static.chipdip.ru/lib/593/DOC034593635.jpg)
![](https://static.chipdip.ru/lib/826/DOC007826024.jpg)
![](https://static.chipdip.ru/lib/239/DOC044239979.jpg)
3 шт., срок 6 недель
4 120 руб.
1 шт.
на сумму 4 120 руб.
Плати частями
от 1 030 руб. × 4 платежа
от 1 030 руб. × 4 платежа
Альтернативные предложения1
Описание
Power Supplies & Transformers\Power Supplies\Power Supply Accessories
Add another string to your bow in the battle against EMI with this common mode choke from RECOM. It protects data and power lines by filtering out pesky high frequencies known as common mode noise while letting the desired signals through.
Технические параметры
Accessory Type | Common Mode Choke |
For Use With | RP series isolated DC-DC converters |
Rated Input Voltage | 500V |
Series | CMC-08 |
Supply Voltage | 500V dc |
California Prop 65 | Warning Information |
Current Rating (Max) | 5.2A |
DC Resistance (DCR) (Max) | 31mOhm |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 0.386"" (9.80mm) |
HTSUS | 8548.90.0100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tube |
Package / Case | Horizontal, 4 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.433"" L x 0.433"" W (11.00mm x 11.00mm) |
Application | DC to DC Power |
Factory Pack Quantity | 27 |
Inductance | 830 uH |
Maximum DC Current | 5.2 A |
Maximum DC Resistance | 31 mOhms |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | PCB Mount |
Number of Channels | 1 Channel |
Packaging | Tube |
Product | Common Mode Chokes |
Shielding | Unshielded |
Termination Style | Through Hole |
Test Frequency | 100 kHz |
Tradename | Powerline |
Вес, г | 16 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.