FS25R12W1T4B11BOMA1 Common Collector IGBT Module, 45 A 1200 V, 22-Pin EASY1B, PCB Mount

FS25R12W1T4B11BOMA1 Common Collector IGBT Module, 45 A 1200 V, 22-Pin EASY1B, PCB Mount
Изображения служат только для ознакомления,
см. техническую документацию
14 660 руб.
1 шт. на сумму 14 660 руб.
Плати частями
от 3 665 руб. × 4 платежа
Номенклатурный номер: 8009828195
Артикул: FS25R12W1T4B11BOMA1

Описание

Semiconductors\Discrete Semiconductors\IGBTs
The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies. The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V.

Технические параметры

Channel Type N
Configuration Common Collector
Maximum Collector Emitter Voltage 1200 V
Maximum Continuous Collector Current 45 A
Maximum Gate Emitter Voltage ±20V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 205 W
Minimum Operating Temperature -40 °C
Mounting Type PCB Mount
Package Type EASY1B
Pin Count 22
Switching Speed 1MHz
Transistor Configuration 3 Phase
Base Product Number FS25R12 ->
Current - Collector (Ic) (Max) 45A
Current - Collector Cutoff (Max) 1mA
ECCN EAR99
HTSUS 8541.29.0095
IGBT Type Trench Field Stop
Input Standard
Input Capacitance (Cies) @ Vce 1.45nF @ 25V
Moisture Sensitivity Level (MSL) 1 (Unlimited)
NTC Thermistor Yes
Operating Temperature -40В°C ~ 150В°C
Package Tray
Package / Case Module
Power - Max 205W
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series EasyPACKв„ў 1B ->
Supplier Device Package Module
Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 25A
Voltage - Collector Emitter Breakdown (Max) 1200V
Вес, г 31

Техническая документация

Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем