KQ2U07-99A, KQ2 Series Straight Threaded Adaptor, Push In 1/4 in to Push In 1/4 in, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6 недель
4 540 руб.
1 шт.
на сумму 4 540 руб.
Плати частями
от 1 135 руб. × 4 платежа
от 1 135 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
KQ2 Series Straight Threaded Adaptor, Push In 1/4 in to Push In 1/4 in, Threaded-to-Tube Connection Style
The KQ2U union Y fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2U union Y's are also more compact in design which means that these connectors can be used within a confined space.Технические параметры
Body Material | Brass |
Connection Style | Threaded-to-Tube |
Connector A | Push In 1/4 in |
Connector B | Push In 1/4 in |
Manufacturer Series | KQ2 |
Maximum Operating Pressure | 1 MPa, 3 MPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Brass |
Вес, г | 56 |
Техническая документация
Datasheet
pdf, 4057 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.