AS3000-N03, AS Series Threaded Speed Controller, NPT 3/8 Female Inlet Port x NPT 3/8 Female Outlet Port
![AS3000-N03, AS Series Threaded Speed Controller, NPT 3/8 Female Inlet Port x NPT 3/8 Female Outlet Port](https://static.chipdip.ru/lib/689/DOC040689476.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 6 недель
10 010 руб.
1 шт.
на сумму 10 010 руб.
Плати частями
от 2 504 руб. × 4 платежа
от 2 504 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Function Fittings
Minimises installation time and cost Speed may be accurately controlled even at low velocity Constant speed easily achieved
Технические параметры
Inlet Port Type | Threaded |
Manufacturer Series | AS |
Maximum Outlet Pressure | 1.5MPa |
Minimum Outlet Pressure | 0.1MPa |
Outlet Port Type | Threaded |
Threaded Inlet Port | NPT 3/8 Female |
Threaded Inlet Thread Gender | Female |
Threaded Inlet Thread Size | 3/8 |
Threaded Inlet Thread Standard | NPT |
Threaded Outlet Port | NPT 3/8 Female |
Threaded Outlet Thread Gender | Female |
Threaded Outlet Thread Size | 3/8 |
Threaded Outlet Thread Standard | NPT |
Type | Flow Controller |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 4937 КБ
Datasheet AS2000-N01
pdf, 1173 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.