3601 08 10, LF3600 Series Straight Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
![3601 08 10, LF3600 Series Straight Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/498/DOC023498653.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6 недель
18 790 руб.
1 шт.
на сумму 18 790 руб.
Плати частями
от 4 699 руб. × 4 платежа
от 4 699 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF3600 Series Straight Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food.Технические параметры
Body Material | Nickel Plated Brass |
Connection Style | Threaded-to-Tube |
Connector A | G 1/8 Male |
Connector B | Push In 8 mm |
Finish | Nickel Plated |
Manufacturer Series | LF3600 |
Maximum Operating Pressure | 30 bar |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Nickel Plated Brass |
Threaded Connection | G 1/8 Male |
Вес, г | 172 |
Техническая документация
Datasheet
pdf, 746 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.