3608 06 13, LF3600 Series Tee Threaded Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style

3608 06 13, LF3600 Series Tee Threaded Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6 недель
19 880 руб.
1 шт. на сумму 19 880 руб.
Плати частями
от 4 970 руб. × 4 платежа
Номенклатурный номер: 8009830386
Артикул: 3608 06 13
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food.

Технические параметры

Body Material Nickel Plated Brass
Connection Style Threaded-to-Tube
Connector A Push In 6 mm
Connector B Push In 6 mm
Finish Nickel Plated
Manufacturer Series LF3600
Maximum Operating Pressure 30 bar
Maximum Operating Temperature +150°C
Minimum Operating Temperature -20°C
Pneumatic Fitting Type Tee Threaded Adaptor
Thread Material Nickel Plated Brass
Threaded Connection R 1/4 Male
Вес, г 398

Техническая документация

Datasheet
pdf, 746 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.