3609 08 10, LF3600 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

3609 08 10, LF3600 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6 недель
12 530 руб.
1 шт. на сумму 12 530 руб.
Плати частями
от 3 134 руб. × 4 платежа
Номенклатурный номер: 8009830392
Артикул: 3609 08 10
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food.

Технические параметры

Angle 90°
Body Material Nickel Plated Brass
Connection Style Threaded-to-Tube
Connector A R 1/8 Male
Connector B Push In 8 mm
Manufacturer Series LF3600
Maximum Operating Pressure 290 psi
Maximum Operating Temperature +120°C
Minimum Operating Temperature -20°C
Mounting Type Inline
Pneumatic Fitting Type Elbow Threaded Adaptor
Swivel Connection No
Thread Material Nickel Plated Brass
Threaded Connection R 1/8 Male
Вес, г 243

Техническая документация

Datasheet
pdf, 746 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.