3699 10 13, LF3600 Series Elbow Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style

3699 10 13, LF3600 Series Elbow Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
51 шт., срок 6 недель
17 980 руб.
1 шт. на сумму 17 980 руб.
Плати частями
от 4 495 руб. × 4 платежа
Номенклатурный номер: 8009830424
Артикул: 3699 10 13
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Connection of tubing at a 90゚ angle to a threaded port Solid construction and compact External shapes easy to clean

Технические параметры

Angle 90°
Body Material Nickel Plated Brass
Connection Style Threaded-to-Tube
Connector A G 1/4 Male
Connector B Push In 10 mm
Manufacturer Series LF3600
Maximum Operating Pressure 290 psi
Maximum Operating Temperature +120°C
Minimum Operating Temperature -20°C
Mounting Type Inline
Pneumatic Fitting Type Elbow Threaded Adaptor
Swivel Connection No
Thread Material Nickel Plated Brass
Threaded Connection G 1/4 Male
Вес, г 403

Техническая документация

Datasheet
pdf, 746 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.