KQ2H06-00A-X35, KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

KQ2H06-00A-X35, KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
80 шт., срок 6 недель
1 370 руб.
Кратность заказа 10 шт.
10 шт. на сумму 13 700 руб.
Плати частями
от 3 425 руб. × 4 платежа
Номенклатурный номер: 8009830442
Артикул: KQ2H06-00A-X35
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

The KQ2H straight union fittings from SMC are quick and easy to install into your pneumatic fittings.

Технические параметры

Body Material PBT
Connection Style Tube-to-Tube
Connector A Push In 6 mm
Connector B Push In 6 mm
Manufacturer Series KQ2
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature 60°C
Minimum Operating Temperature -5°C
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor
Вес, г 1

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.