KQG2E07-00, KQG2 Series Bulkhead Tube-to-Tube Adaptor, Push In 1/4 in to Push In 1/4 in, Tube-to-Tube Connection Style

KQG2E07-00, KQG2 Series Bulkhead Tube-to-Tube Adaptor, Push In 1/4 in to Push In 1/4 in, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6 недель
11 470 руб.
1 шт. на сумму 11 470 руб.
Плати частями
от 2 869 руб. × 4 платежа
Номенклатурный номер: 8009830453
Артикул: KQG2E07-00
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

KQG2 Series Bulkhead Tube-to-Tube Adaptor, Push In 1/4 in to Push In 1/4 in, Tube-to-Tube Connection Style

SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital.

Технические параметры

Connection Style Tube-to-Tube
Connector A Push In 1/4 in
Connector B Push In 1/4 in
Manufacturer Series KQG2
Maximum Operating Pressure 1 MPa, 3(Proof)MPa
Maximum Operating Temperature +150°C
Minimum Operating Temperature -5°C
Mounting Hole Diameter 14mm
Pneumatic Fitting Type Bulkhead Tube-to-Tube Adaptor
Вес, г 26

Техническая документация

Datasheet KQG2L07-N01S
pdf, 1036 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.