AKB01B-N01S, AKB Non Return Valve NPT 1/8 Male Inlet, NPT 1/8 Female Outlet, -100 kPa to 1MPa

AKB01B-N01S, AKB Non Return Valve NPT 1/8 Male Inlet, NPT 1/8 Female Outlet, -100 kPa to 1MPa
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6 недель
4 890 руб.
1 шт. на сумму 4 890 руб.
Плати частями
от 1 224 руб. × 4 платежа
Номенклатурный номер: 8009830660
Артикул: AKB01B-N01S
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Valves\Pneumatic Non-Return Valves
Suitable for vacuum pressures of -0.03 to -0.99 bar Low cracking pressure of 0.02 bar Positive and vacuum compatible

Технические параметры

Cracking Pressure 0.005MPa
Inlet Connection Type Threaded
Manufacturer Series AKB
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature +60°C
Minimum Operating Pressure -100kPa
Minimum Operating Temperature -5°C
Operating Pressure Range -100 kPa to 1MPa
Outlet Connection Type Threaded
Threaded Inlet Connection NPT 1/8 Male
Threaded Inlet Gender Female
Threaded Inlet Thread Size 1/8
Threaded Inlet Thread Standard NPT
Threaded Outlet Connection NPT 1/8 Female
Threaded Outlet Gender Female
Threaded Outlet Thread Size 1/8
Threaded Outlet Thread Standard NPT
Вес, г 21

Техническая документация

Datasheet
pdf, 265 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.