4.7μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL202138478E3
![Фото 1/2 4.7μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL202138478E3](https://static.chipdip.ru/lib/601/DOC034601784.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/803/DOC004803757.jpg)
700 руб.
1 шт.
на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve.
Технические параметры
Номинальная емкость | 4.7 | |
Единица измерения | мкф | |
Capacitance | 4.7µF | |
Diameter | 4.5mm | |
Equivalent Series Resistance | 31Ω | |
Leakage Current | 4.6 μA | |
Lifetime | 2000h | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Axial, Through Hole | |
Ripple Current | 31mA | |
Series | 021 ASM | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 63V dc | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8532.22.00.20 | |
Mounting | Through Hole | |
Type | Electrolytic | |
Capacitance Value | 4.7uF | |
ESR (Ohm) | 31 | |
Equivalent Series Resistance Type | Standard | |
Maximum Impedance (Ohm) | 12@20°C@10kHz | |
IR (mA) | 31 | |
IL (uA) | 4.6@5Min | |
Lifetime (h) | 2500 | |
Polarity | Polar | |
Special Features | Axial Leads|High CV|Polarized | |
Termination Style | Axial | |
Number of Terminals | 2 | |
Size (mm) | 4.5 X 10 | |
Minimum Operating Temperature (°C) | -40 | |
Maximum Operating Temperature (°C) | 85 | |
Packaging | Ammo | |
Product Diameter (mm) | 4.5 | |
Product Length (mm) | 10 | |
Product Weight (g) | 0.5 | |
Lead Diameter (mm) | 0.6 | |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 215 КБ
Datasheet MAL202129478E3
pdf, 210 КБ