5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 132-0-0-502

5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 132-0-0-502
Изображения служат только для ознакомления,
см. техническую документацию
17 150 руб.
1 шт. на сумму 17 150 руб.
Плати частями
от 4 289 руб. × 4 платежа
Номенклатурный номер: 8009830907
Артикул: 132-0-0-502

Описание

Passive Components\Variable Resistors\Potentiometers
The Vishay 132 series are a single turn range of wirewound bushing mount potentiometers. The 132 series have a moulded glass filled thermoplastic housing and a stainless steel shaft.

Технические параметры

Actuator Type Slotted Shaft
Electrical Taper Linear
Element Material Wirewound
Maximum Resistance 5kΩ
Mounting Type Bushing Mount
Number of Gangs 1
Number of Turns Continuous
Potentiometer Type Rotary
Power Rating 2.75W
Series 132
Shaft Diameter 6.35 mm
Termination Style Solder Lug
Tolerance ±3%
Вес, г 24

Техническая документация

Datasheet
pdf, 69 КБ