1kΩ Rotary Potentiometer 1-Gang Bushing Mount, 138-0-0-102

1kΩ Rotary Potentiometer 1-Gang Bushing Mount, 138-0-0-102
Изображения служат только для ознакомления,
см. техническую документацию
30 580 руб.
1 шт. на сумму 30 580 руб.
Плати частями
от 7 645 руб. × 4 платежа
Номенклатурный номер: 8009830908
Артикул: 138-0-0-102

Описание

Passive Components\Variable Resistors\Potentiometers
The Vishay 138 Series are highly reliable bush mounting potentiometers. The 138 series are designed for industrial use and are fully sealed for high immunity to environmental damage.

Технические параметры

Actuator Type Slotted Shaft
Electrical Taper Linear
Element Material Conductive Plastic
Maximum Resistance 1kΩ
Mounting Type Bushing Mount
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Power Rating 2W
Series 138
Shaft Diameter 6.35 mm
Termination Style Solder Lug
Tolerance ±10%
Вес, г 24

Техническая документация

Datasheet
pdf, 68 КБ