5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 357-0-0-1P22-502

5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 357-0-0-1P22-502
Изображения служат только для ознакомления,
см. техническую документацию
8 470 руб.
1 шт. на сумму 8 470 руб.
Плати частями
от 2 119 руб. × 4 платежа
Номенклатурный номер: 8009830927
Артикул: 357-0-0-1P22-502

Описание

Passive Components\Variable Resistors\Potentiometers
The Vishay 357 Series are highly reliable bush mounting potentiometers. The 357 series are designed for a wide variety of industrial applications.

Технические параметры

Actuator Type Slotted Shaft
Electrical Taper Linear
Element Material Conductive Plastic
Maximum Resistance 5kΩ
Mounting Type Bushing Mount
Number of Gangs 1
Number of Turns Continuous
Potentiometer Type Rotary
Power Rating 1W
Series 357
Shaft Diameter 6.35 mm
Termination Style Solder Lug
Tolerance ±20%
Вес, г 18

Техническая документация

тех инф
pdf, 120 КБ