EVAL-AD2S1210SDZ, Resolver-to-Digital Converter Evaluation Board for AD2S1210
![Фото 1/5 EVAL-AD2S1210SDZ, Resolver-to-Digital Converter Evaluation Board for AD2S1210](https://static.chipdip.ru/lib/619/DOC023619965.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/619/DOC023619985.jpg)
![](https://static.chipdip.ru/lib/620/DOC023620000.jpg)
![](https://static.chipdip.ru/lib/772/DOC007772328.jpg)
![](https://static.chipdip.ru/lib/330/DOC030330053.jpg)
52 600 руб.
1 шт.
на сумму 52 600 руб.
Плати частями
от 13 150 руб. × 4 платежа
от 13 150 руб. × 4 платежа
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Signal Conversion Development Tools
The EVAL-AD2S1210SDZ Evaluation Kit is designed to evaluate the AD2S1210 resolver-to-digital converter (RDC).
Технические параметры
Converter Type | RTD |
Featured Device | AD2S1210 |
Kit Classification | Evaluation Board |
Resolution | 10-bit |
Base Product Number | AD2S12 -> |
ECCN | EAR99 |
Embedded | No |
Function | Resolver-to-Digital |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | 10 ~ 16-bit Resolution, 3125 rps Max (10-bit) or 1 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Graphical User Interface |
Supplied Contents | Board(s), Power Supply |
Type | Interface |
Utilized IC / Part | AD2S1210 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Series: | AD2S1210 |
Subcategory: | Development Tools |
Вес, г | 445 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1259 КБ
Datasheet EVAL-AD2S1210SDZ
pdf, 1101 КБ
Datasheet EVAL-AD2S1210SDZ
pdf, 58 КБ