6800μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - MAL225630682E3
![Фото 1/2 6800μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - MAL225630682E3](https://static.chipdip.ru/lib/216/DOC023216285.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/555/DOC016555615.jpg)
1 900 руб.
1 шт.
на сумму 1 900 руб.
Плати частями
от 475 руб. × 4 платежа
от 475 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte Pressure relief on the top of the Aluminium case
Технические параметры
Номинальная емкость | 6800 | |
Единица измерения | мкф | |
Capacitance | 6800µF | |
Diameter | 26mm | |
Equivalent Series Resistance | 78mΩ | |
Lead Pitch | 10mm | |
Leakage Current | 1.46 mA | |
Lifetime | 2000h | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Snap-In | |
Ripple Current | 2.04A | |
Series | 256 | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 35V dc | |
Brand: | Vishay/BC Components | |
Capacitance: | 6800 uF | |
Diameter: | 25 mm | |
Dissipation Factor DF: | 0.4 | |
ESR: | 0.037 Ohms | |
Factory Pack Quantity: Factory Pack Quantity: | 66 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 1.46 mA | |
Life: | 2000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 2.04 A | |
Series: | 256 PMG-SI | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 120 Hz | |
Tolerance: | 20% | |
Voltage Rating DC: | 35 VDC | |
Вес, г | 20 |
Техническая документация
Datasheet
pdf, 113 КБ
Datasheet MAL225620472E3
pdf, 91 КБ