KQG2S04-01S, KQG2 Series Straight Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style

KQG2S04-01S, KQG2 Series Straight Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6 недель
5 300 руб.
1 шт. на сумму 5 300 руб.
Плати частями
от 1 325 руб. × 4 платежа
Номенклатурный номер: 8009835736
Артикул: KQG2S04-01S
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital.

Технические параметры

Body Material Stainless Steel
Connection Style Threaded-to-Tube
Connector A R 1/8 Male
Connector B Push In 4 mm
Manufacturer Series KQG2
Maximum Operating Pressure 1 MPa, 3(Proof)MPa
Maximum Operating Temperature +150°C
Minimum Operating Temperature -5°C
Mounting Type Inline
Pneumatic Fitting Type Straight Threaded Adaptor
Standards Met IEC, ISO, RoHS Compliant
Вес, г 8

Техническая документация

Datasheet KQG2S12-02S
pdf, 2346 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.