142-0711-821, SMA Series, jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body
![Фото 1/2 142-0711-821, SMA Series, jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body](https://static.chipdip.ru/lib/904/DOC029904529.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/523/DOC029523497.jpg)
63 шт., срок 6 недель
2 640 руб.
1 шт.
на сумму 2 640 руб.
Плати частями
от 660 руб. × 4 платежа
от 660 руб. × 4 платежа
Альтернативные предложения3
Описание
Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
Cinch Connectivity range of professional grade crimp or solder cable mount SMA connectors have a stainless steel body and gold plated contact pin.
Технические параметры
Body Orientation | Straight |
Body Plating | Gold over Nickel |
Bulkhead | No |
Coaxial Connector Type | SMA Connector |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Gender | Female |
Impedance | 50Ω |
Mating Type | Quick Connect |
Mounting Type | Edge Mount |
Operating Frequency | 0 to 18GHz |
Polarity | Normal |
Series | SMA |
Series Number | 142 |
Termination Method | Solder |
Body Material: | Brass |
Body Style: | Straight |
Brand: | Johnson/Cinch Connectivity Solutions |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Manufacturer: | Cinch Connectivity Solutions |
Maximum Frequency: | 18 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Edge Launch |
Orientation: | Straight |
Packaging: | Bag |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | SMA |
Series: | SMA |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Вес, г | 1.36 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.