142-0302-431, SMA Series, jack Panel Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

Фото 1/2 142-0302-431, SMA Series, jack Panel Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6 недель
4 920 руб.
1 шт. на сумму 4 920 руб.
Плати частями
от 1 230 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8009836185
Артикул: 142-0302-431
Бренд: Cinch

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
Cinch Connectivity range of professional grade bulkhead SMA connectors have a stainless steel body and gold plated contact pin.

Технические параметры

Body Orientation Straight
Body Plating Gold over Nickel
Bulkhead Yes
Cable Type RG178, RG196
Coaxial Connector Type SMA Connector
Contact Material Beryllium Copper
Contact Plating Gold
Gender Female
Impedance 50Ω
Mating Type Quick Connect
Mounting Type Panel Mount
Operating Frequency 12.4GHz
Polarity Normal
Series SMA
Series Number 142
Termination Method Crimp
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Johnson/Cinch Connectivity Solutions
Cable Type: RG-178, 196
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Jack(Socket)
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 12.4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Bulkhead
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Crimp
Вес, г 3

Техническая документация

Datasheet 142-0302-431
pdf, 1045 КБ
Чертеж
pdf, 457 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.