220Ω 300W Aluminium Chassis Mount Resistor TJT300220RJ ±5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 930 руб.
1 шт.
на сумму 19 930 руб.
Плати частями
от 4 984 руб. × 4 платежа
от 4 984 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment.
Технические параметры
Тип | TJT300 | |
Номин.сопротивление | 220 | |
Единица измерения | Ом | |
Maximum Operating Temperature | +250°C | |
Minimum Operating Temperature | -25°C | |
Overall Width | 10mm | |
Package/Case | Aluminium Housed | |
Power Rating | 300W | |
Technology | Aluminium | |
Termination Style | Wire Lead | |
Tolerance | ±5% | |
Resistance | 220Ω | |
Series | TJT300 | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 10 | |
Features: | Aluminum Housed Resistors | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +250 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | Chassis Mount | |
Operating Temperature Range: | -25 C to+250 C | |
Packaging: | Bulk | |
Part # Aliases: | 1-2176249-5 | |
Product Category: | Wirewound Resistors-Chassis Mount | |
Product Type: | Wirewound Resistors | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 260 PPM/C | |
Termination Style: | Wire Lead | |
Вес, г | 10 |