15Ω 500W Aluminium Chassis Mount Resistor TJT50015RJ ±5%
![Фото 1/3 15Ω 500W Aluminium Chassis Mount Resistor TJT50015RJ ±5%](https://static.chipdip.ru/lib/644/DOC023644964.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/932/DOC007932883.jpg)
![](https://static.chipdip.ru/lib/434/DOC024434576.jpg)
21 140 руб.
1 шт.
на сумму 21 140 руб.
Плати частями
от 5 285 руб. × 4 платежа
от 5 285 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment.
Технические параметры
Тип | TJT500 | |
Номин.сопротивление | 15 | |
Единица измерения | Ом | |
Maximum Operating Temperature | +250°C | |
Minimum Operating Temperature | -25°C | |
Overall Width | 10mm | |
Package/Case | Aluminium Housed | |
Power Rating | 500W | |
Technology | Aluminium | |
Termination Style | Wire Lead | |
Tolerance | ±5% | |
Resistance | 15Ω | |
Series | TJT500 | |
Base Product Number | TJT500-> | |
Coating, Housing Type | Aluminum | |
Composition | Wirewound | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.394""(10.00mm) | |
HTSUS | 8533.29.0000 | |
Lead Style | Wire Leads | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Feature | Screw Holes | |
Package | Bulk | |
Package / Case | Rectangular Case | |
RoHS Status | RoHS Compliant | |
Size / Dimension | 12.99"" L x 3.15"" W(330.00mm x 80.00mm) | |
Temperature Coefficient | В±260ppm/В°C | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 10 | |
Features: | Aluminum Housed Resistors | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +250 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | Chassis Mount | |
Operating Temperature Range: | -25 C to+250 C | |
Packaging: | Bulk | |
Part # Aliases: | 2176250-8 | |
Product Category: | Wirewound Resistors-Chassis Mount | |
Product Type: | Wirewound Resistors | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 260 PPM/C | |
Termination Style: | Wire Lead | |
Вес, г | 10 |